Chemi-Con HSC Hybrid Aluminum Electrolytic Capacitors

Chemi-Con HSC Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) feature a hybrid-electrolyte design that offers high-reliability and high-voltage capabilities. These AECs provide 4000 hours at +125°C endurance with ripple current, a capacitance range of 100μF to 330μF, and a rated voltage range of 25VDC to 63VDC. Chemi-Con HSC capacitors are AEC-Q200 compliant and have an operating temperature range of -55°C to +125°C, making them ideal for high-temperature and high-reliability applications such as automotive and base station equipment.

Features

  • High reliability and high voltage realized by hybrid electrolyte
  • AEC-Q200 compliant
  • 4000h at +125°C endurance with ripple current
  • RoHS2 compliant

Applications

  • High temperature and high reliability
    • Automotive equipment
    • Base station equipment

Specifications

  • 25VDC to 63VDC rated voltage range
  • 100μF to 330μF capacitance range
  • -55°C to +125°C operating temperature range
  • ±20% capacitance tolerance
Yayınlandı: 2020-04-14 | Güncellenmiş: 2024-04-01