Chemi-Con HXA Polymer Hybrid Capacitors

Chemi-Con HXA Polymer Hybrid Capacitors are aluminum electrolytic capacitors with a hybrid electrolyte that allows high reliability and high voltage. Chemi-Con HXA Series Polymer Capacitors can operate for 4000 hours at +125°C and achieve a voltage up to 80VDC. This series is especially suitable for automotive and other high temperature applications.

Features

  • High reliability and high voltage
  • 4000 hours at +125°C endurance with ripple current
  • 16VDC to 80VDC rated voltage range
  • 10 to 470µF capacitance range
  • -55°C to +125°C operating temperature range

Applications

  • ECU
  • GPS/camera modules
  • DC-DC converters
  • Radar
Yayınlandı: 2014-06-17 | Güncellenmiş: 2023-08-14