Chemi-Con HXB Polymer Hybrid Capacitors

Chemi-Con HXB Polymer Hybrid Capacitors are aluminum electrolytic capacitors with a hybrid electrolyte that allows high reliability and high voltage. Chemi-Con HXB Polymer Hybrid Capacitors operate for 5000 hours at +105°C. This capacitor series achieves a voltage up to 80VDC and capacitance up to 470µF. This series is suitable for automotive and other high temperature applications.

Features

  • Endurance with ripple current: 5,000 hours at 105°C
  • Voltage range: 16 to 80Vdc
  • Capacitance range: 33 to 470µF
  • Operating temperature range: -55°C to +105°C
  • Capacitance tolerance: ±20%

Applications

  • ECU
  • GPS/camera modules
  • DC-DC converter
  • Radar
Yayınlandı: 2014-06-17 | Güncellenmiş: 2026-01-28