Chemi-Con HXC Aluminum Electrolytic Capacitors

Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4,000 hours of operation at +125ºC and serve high frequency and harsh environment applications. Chemi-Con HXC is rated at 85°C/85% Relative Humidity (RH) for 2,000 hours in high-humidity environments. These AEC-Q200-compliant aluminum electrolytic capacitors offer 6.8 to 470µF capacitance and 16 to 63VDC rated voltage ranges. HXC also provides high performance in rms ripple capability and low equivalent series resistance (ESR).

Features

  • Hybrid electrolyte for high reliability and high voltage
  • 4000 hours at 125ºC endurance with ripple current
  • 16 to 63VDC rated voltage
  • 6.8 to 470μF capacitance range
  • RoHS2 compliant
  • Halogen free
  • AEC-Q200 compliant

Applications

  • Automotive
  • Smart infrastructure
  • Base station equipment
  • Outdoor power
  • Rugged environments

Dimensions (mm)

Mechanical Drawing - Chemi-Con HXC Aluminum Electrolytic Capacitors
Yayınlandı: 2017-04-18 | Güncellenmiş: 2023-08-11