Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors

Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors offer 2000 hours of endurance at +105°C with ripple current. These components feature a 27µF to 120µF capacitance range, a 400V to 450V rated voltage range, and a -40°C to +105°C temperature range. Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors are a non-solvent-resistant type and meet RoHS 2 requirements. Typical applications include low-profile power supplies.

Features

  • Downsized, high ripple design
  • Non-solvent-resistant type
  • RoHS 2 compliant

Specifications

  • 2000h endurance at +105°C with ripple current
  • 400V to 450V rated voltage range
  • 27µF to 120µF capacitance range
  • -40°C to +105°C temperature range

Dimensions (mm)

Mechanical Drawing - Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors
Yayınlandı: 2020-05-06 | Güncellenmiş: 2024-04-02