Chemi-Con KHS Snap-In Aluminum Electrolytic Capacitors
Chemi-Con KHS Snap-In Aluminum Electrolytic Capacitors are rated at 3000 hours endurance at +105°C with a 68µF to 1000µF capacitance range. Chemi-Con KHS Aluminum Electrolytic Capacitors feature a 450V to 500V voltage range and are designed for solar power generation. These non-solvent-type capacitors are RoHS 2 compliant.Features
- For solar power generation
- 3000 hours endurance at +105°C with ripple current
- 450V to 500V rated voltage range
- 68µF to 1000µF capacitance range
- Non-solvent-resistant type
- RoHS 2 compliant
Specifications
- -25°C to +105°C operating temperature range
- ±20% capacitance tolerance
- 22mm to 35mm diameter
- 25mm to 60mm length
- 710mA to 1.54A ripple current
Yayınlandı: 2020-05-08
| Güncellenmiş: 2024-04-02