Chemi-Con KMZ Aluminum Electrolytic Snap-In Capacitors

Chemi-Con KMZ Series Aluminum Electrolytic Snap-In Capacitors are downsized snap-in capacitors recommended for input smoothing and holdup for line voltage power supplies and inverters. These Chemi-Con KMZ 105°C capacitors are ideal for size reduction of a power supply's input filter circuit area with a 30mm x 25 - 60mm size.

Features

  • -25⁰C ~ 105⁰C 2000h endurance
  • 420 to 450Vdc voltage
  • 150 to 820µF capacitance
  • φ22.5 - 30mm x 25 - 60mm size

Applications

  • Input filter SMPS
  • Solar inverter
  • Motor control
  • Downsized equipment
  • Onboard chargers
Yayınlandı: 2017-04-21 | Güncellenmiş: 2023-08-11