Chemi-Con KVD AEC-Q200 Dipped Radial Lead MLCCs

Chemi-Con KVD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) feature AEC-Q200 qualification and 0.1µF to 15µF capacitance range in a small package. These MLCCs offer X8L temperature characteristics and operate in a -55°C to +150°C temperature range. Chemi-Con KVD Dipped Radial Lead MLCCs have a rated voltage of 25VDC to 100VDC. Typical applications include noise filters for automotive equipment and for equipment used in high-temperature environments.

Features

  • X8L temperature characteristics
  • Automotive grade (AEC-Q200 qualified)
  • 25VDC to 100VDC rated voltage
  • 0.1µF to 15µF capacitance range
  • ±20% capacitance tolerance
  • -55°C to +150°C temperature range

Applications

  • Noise filters for automotive equipment
  • Equipment used in high-temperature environments

Construction

Chemi-Con KVD AEC-Q200 Dipped Radial Lead MLCCs
Yayınlandı: 2016-10-25 | Güncellenmiş: 2023-08-11