Chemi-Con KWA Miniature Aluminum Electrolytic Capacitors

Chemi-Con KWA Miniature Aluminum Electrolytic Capacitors are ideal for low-profile power supply applications and feature 5000 hours endurance with ripple current at +105°C. Chemi-Con KWA Capacitors offer a 400VDC to 450VDC rated voltage range and 270µF to 1200µF capacitance range. KWA is a long-life form of the KHE series and is non-solvent resistant and RoH2 compliant.

Features

  • Ideal for low-profile power supply applications
  • Longer-life form of KHE series
  • Non-solvent resistant type
  • RoHS2 compliant

Specifications

  • 400VDC to 450VDC rated voltage range
  • 270µF to 1200µF capacitance range
  • 5000 hours at +105°C endurance with ripple current
  • -40°C to +105°C operating temperature range
Yayınlandı: 2020-04-15 | Güncellenmiş: 2024-04-01