Chemi-Con KXN Aluminum Electrolytic Capacitors

Chemi-Con (UCC) KXN Aluminum Electrolytic Capacitors offer a 350VDC to 450VDC voltage range, 15µF to 330µF capacitance range, and a low profile. These capacitors are a non-solvent resistant type and feature a long life endurance of 10,000 to 12,000 hours at +105°C with ripple current. Chemi-Con KXN Aluminum Electrolytic Capacitors have a temperature range of -40°C to +105°C and are ideal for low-profile power supply applications.

Features

  • Downsized from KXL series
  • Ideal for low-profile power supply applications
  • Long life
  • Non-solvent resistant type

Specifications

  • 350VDC to 450VDC rated voltage
  • 15µF to 330µF capacitance range
  • 10,000 to 12,000 hours of life at +105°C
  • ±20% capacitance tolerance
  • -40°C to +105°C temperature range
  • RoHS2 compliant

Dimensions (MM)

Chemi-Con KXN Aluminum Electrolytic Capacitors
Yayınlandı: 2022-04-29 | Güncellenmiş: 2024-02-20