Chemi-Con LHS High Voltage Aluminum Electrolytic Capacitors
Chemi-Con LHS High Voltage Aluminum Electrolytic Capacitors are AEC-Q200 compliant and ideal for automotive onboard chargers. The high voltage, long-life snap-in AECs feature a rated voltage of 450VDC to 500VDC and a capacitance range of 100μF to 820μF. The series is rated at 5000 hours of life with full-rated ripple current applied at +105°C and can replace film capacitors in inverter designs at a much lower cost with superior volumetric efficiency. Applications include inverter controls, switch-mode power supplies, onboard chargers, and long-life input filters.Features
- For solar power generation
- 5,000 hours of endurance at +105°C with ripple current
- 450VDC to 500VDC rated voltage range
- 100µF to 820µF capacitance range
- ±20% capacitance tolerance
- 0.71A to 2.52A ripple current range
- 0.706Ω to 3.317Ω ESR range
- 22mm to 35mm diameter range
- 25mm to 60mm length range
- 10mm lead spacing
- For inverter control, switching power supplies
- Non-solvent-resistant type
- RoHS2 compliant
Applications
- Inverter control
- Switch mode power supplies
- Automotive onboard chargers
- Long-life input filters
Dimensions (mm)
Yayınlandı: 2018-04-09
| Güncellenmiş: 2023-08-10