Chemi-Con LXM Aluminum Electrolytic Capacitors
Chemi-Com LXM Aluminum Electrolytic Capacitors offer long-life performance with 7000 hours at +105°C. Other features of the LXM Series snap-in capacitors include large capacitance range from 47µF to 2200µF, rated voltage range from 160 to 450VDC, operating temperature range from -25°C to +105°C, and RoHS compliance.Features
- 7000 hours at +105℃ endurance with ripple current
- Non-solvent resistant type
- RoHS2 compliant
Specifications
- -25°C to +105°C operating temperature range
- 160VDC to 450VDC rated voltage range
- 47µF to 2200µF rated capacitance range
Yayınlandı: 2013-02-14
| Güncellenmiş: 2023-08-14