Chemi-Con NTJ Stacked Chip Multilayer Ceramic Capacitors

Chemi-Con NTJ Stacked Chip Multilayer Ceramic Capacitors (MLCCs) feature small size and large capacitance, high ripple current, X7R temperature characteristics, and excellent noise absorption. The NTJ series is suitable for reflow soldering and aluminum substrate. The MLCCs have a capacitance range of 1µF to 100µF and a temperature range of -55°C to +125°C. Chemi-Con NTJ MLCCs are ideal for use in demanding and rigorous applications such as smoothing circuits of switching mode AC-DC and DC-DC converters, onboard power supplies, and noise suppressors for various types of equipment.

Features

  • Small size and large capacitance, high ripple current
  • Temperature cycle: 1000 cycles
  • X7R temperature characteristics
  • Excellent noise absorption
  • For reflow soldering use
  • Suitable for aluminum substrate
  • 1µF to 100µF capacitance range
  • 25VDC to 250VDC voltage range
  • -55°C to +125°C temperature range
  • RoHS2 compliant

Applications

  • Smoothing circuits of switching mode AC-DC and DC-DC converters
  • Onboard power supplies
  • Noise suppressors for various types of equipment

Construction

Chemi-Con NTJ Stacked Chip Multilayer Ceramic Capacitors
Yayınlandı: 2016-10-18 | Güncellenmiş: 2023-08-11