Chemi-Con PXT Conductive Polymer Aluminum Solid Capacitors
Chemi-Con PXT Conductive Polymer Aluminum Solid Capacitors use conductive polymer as the electrolyte, which offers a super low ESR and impedance as well as resistance to high heat. These NPCAP™ capacitors provide 15,000 hours at +105°C endurance, high moisture resistance, and bias humidity (1000h at +85°C, 85%RH). The rated voltage ranges from 2.5VDC to 16VDC, while capacitance ranges from 100μF to 820μF. Chemi-Con PXT capacitors are available with a 5mm or 6.3mm diameter and 5.8mm or 7.7mm length. These devices are ideal for DC/DC converters, voltage regulators, and decoupling applications used on computer motherboards.Features
- Super low ESR, impedance, and high heat resistance
- Uses conductive polymer as the electrolyte
- Solvent-resistant type
- RoHS 2 compliant
Applications
- DC/DC converters
- Voltage regulators
- Decoupling
- Computer motherboards
Specifications
- High moisture resistance and bias humidity (1000h at +85°C, 85%RH)
- 15,000 hours at +105°C endurance
- 2.5VDC to 16VDC rated voltage range
- 100μF to 820μF capacitance range
- -55°C to +105°C operating temperature range
- ±20% capacitance tolerance
- 5mm or 6.3mm diameter x 5.8mm or 7.7mm length
Yayınlandı: 2020-04-14
| Güncellenmiş: 2024-04-01