Chemi-Con RHA Aluminum Electrolytic Capacitors

Chemi-Con RHA Screw-Terminal Aluminum Electrolytic Capacitors (AECs) feature large capacitance of up to 15,000µF and a realized higher voltage than RWF series (500VDC to 650VDC). These AECs provide an inverter-use screw terminal and a rated endurance of 5000 hours at +85°C. Chemi-Con RHA capacitors can replace film capacitors in inverter designs with superior volumetric efficiency. Ideal applications include inverters and bulk storage.

Features

  • Realized higher voltage than RWF series (500VDC to 650VDC)
  • 5000h endurance with ripple current at 85°C
  • 1000µF to 15,000µF capacitance range
  • Inverter-use screw terminal
  • Suitable for high voltage inverters
  • -25°C to +85°C temperature range
  • RoHS2 compliant

Applications

  • Inverters
  • Bulk storage
Yayınlandı: 2016-02-01 | Güncellenmiş: 2023-08-11