Chemi-Con RHB Aluminum Electrolytic Capacitors

Chemi-Con RHB High Voltage Screw Terminal Aluminum Electrolytic Capacitors (AECs) provide up to 700VDC-rated voltage with high ripple current capability for high voltage/power inverter applications. Chemi-Con RHB Screw Terminal Mount AECs are rated for 2000 hours of life with fully rated ripple current applied at +85°C. This series is ideal for replacing film capacitors in inverter designs.

Features

  • -25°C to +85°C operating temperature range
  • 2000 hours of endurance
  • 575VDC to 700VDC voltage range
  • 1000μF to 5600μF capacitance range
  • ±20% capacitance tolerance
  • 3.8A to 12.7A ripple current range
  • Realized higher voltage than RWE series
  • Suitable for X-ray and welder power supplies where high energy is required
  • RoHS2 compliant

Applications

  • Inverters
  • Bulk storage
  • Welder power supplies
  • X-Ray power supplies

Dimensions

Mechanical Drawing - Chemi-Con RHB Aluminum Electrolytic Capacitors
Yayınlandı: 2018-04-16 | Güncellenmiş: 2023-08-10