Chemi-Con SMR Snap-In Aluminum Electrolytic Capacitors
Chemi-Con SMR Snap-In Aluminum Electrolytic Capacitors (AECs) feature a reduced size with cases ranging from 22mm x 25mm to 35mm x 50mm. These capacitors meet the demands of miniaturized power supplies with high ripple current capability. The series provides 2000 hours of endurance with full-rated ripple current applied at +85°C. These devices feature a voltage range of 400VDC to 450VDC and a capacitance range of 120µF to 1000µF. Ideal applications for Chemi-Con SMR Snap-In AECs include power supply input filters, bulk storage, and inverters.Features
- 2000h endurance at +85°C with ripple current
- Downsized from the SMQ series and high ripple current
- 400VDC to 450VDC voltage range
- 120µF to 1000µF capacitance range
- ±20% capacitance tolerance
- Sizes range from 22mm x 25mm to 35mm x 50mm
- -25°C to +85°C temperature range
- Non-solvent resistant type
- RoHS2 compliant
Applications
- Power supply input filters
- Bulk storage
- Inverters
Dimensions (mm)
Yayınlandı: 2016-02-02
| Güncellenmiş: 2023-08-11