Chemi-Con THR Aluminum Electrolytic Capacitors

Chemi-Con Through Hole Reflow (THR) Aluminum Electrolytic Capacitors replace the conventional flow method with the reflow process, improving assembling efficiency, reducing the board size, and boosting cost-effectiveness. Chemi-Con THR capacitors provide 30G vibration resistance by using improved base plates for SMD-type aluminum electrolytic capacitors. The supporting electrode on the bottom of the baseplate improves fixation, which can cut the gluing process after reflow.

Features

  • 30G vibration resistance
    • Made possible by using improved base plates for SMD-type aluminum electrolytic capacitors
    • Supporting electrode on the bottom of the base plate improves fixation, which can cut the gluing process after reflow
  • Through-hole reflow makes it possible to solder radial-lead type aluminum electrolytic capacitors by reflow instead of flow
  • Machine inserting allows these parts to be placed automatically by mounters and robots

Specifications

  • -40°C to +105°C operating temperature range
  • 25VDC rated voltage range
  • 28.8VDC surge voltage
  • 2200µF rated capacitance
  • ±20% capacitance tolerance
  • 0.16 maximum dissipation factor
  • 1650µA maximum leakage current
  • 2000mArms rated ripple current
  • 3000 hours endurance
Yayınlandı: 2022-04-29 | Güncellenmiş: 2023-08-10