Chemi-Con U91 & U92 Capacitors
Chemi-Con U91 and U92 Series Capacitors are high-temperature snap-in capacitors designed for higher ripple current capability. The U91 and U92 product lines from Chemi-Con include U91F, U92F, U92L, and U92X capacitors. Depending on case size, standard, or optional styles of 1, 4, or 5-pin configuration, snap-in terminals are available. Straight standoff terminals (5-pin configuration) are an option for the 40mm, 45mm, and 50mm can diameters.Features
- RoHS compliant
- Available in a variety of sizes, with or without an end disk
- Encased in a standard Pb-free PVC sleeve or an optional PET sleeve
Specifications
- U91F
- 120µF to 2700µF capacitance range
- ±20% standard capacitance tolerance
- 5000 hours of lifetime at +105°C
- -25°C to +105°C standard temperature range
- U92F
- 180µF to 3300µF capacitance range
- ±20% standard capacitance tolerance
- 5000 hours of lifetime at +85°C
- +85°C maximum temperature rating
- U92L
- 150µF to 3300µF capacitance range
- 10,000 hours lifetime at +85°C with the rated ripple current applied
- -25°C to +85°C category temperature range
- U92X
- 150µF to 3300µF capacitance range
- 15,000 hours lifetime at +85°C with the rated ripple current applied
- -25°C to +85°C category temperature range
Dimensions
Yayınlandı: 2019-02-19
| Güncellenmiş: 2024-03-12