Chemi-Con LBV Miniature Aluminum Electrolytic Capacitors

Chemi-Con LBV Miniature Aluminum Electrolytic Capacitors offer a 35VDC maximum rated voltage, 3000µF to 15,000µF capacitance range, and up to ±30A% capacitance tolerance. LBV Capacitors feature high capacitance, low ESR, and good low-temperature behavior. These capacitors are RoHS2 and AEC-Q200 compliant and are a downsized variation of the LBG series. Chemi-Con LBV Miniature Aluminum Electrolytic Capacitors are ideal for airbag and power supply applications.

Features

  • For airbag application and power supply application
  • High capacitance, low ESR, and good low-temperature behavior
  • 5,000h endurance with ripple current at +105°C
  • Solvent-resistant type
  • RoHS2 compliant
  • AEC-Q200 compliant: Please contact Chemi-Con for more details, test data, information

Dimensions (mm)

Chart - Chemi-Con LBV Miniature Aluminum Electrolytic Capacitors
Yayınlandı: 2020-05-01 | Güncellenmiş: 2024-04-01