Chemi-Con MHS Aluminum Electrolytic Capacitors
Chemi-Con MHS Alchip™ Aluminum Electrolytic Capacitors (AECs) provide 5000 hours of life operation endurance at +125ºC. These AECs feature 16VDC to 100VDC voltage and 110μF to 2000μF capacitance. MHS AECs are designed for smoothing and holdup for automotive modules and other extremely high-temperature applications, including base stations in harsh environments. These UCC AEC-Q200-compliant AECs can be equipped with an anti-vibration base that improves anti-vibration resistance to +30G.
Features
- 5000 hours at +125°C endurance
- 12.5mm diameter, 13.7mm length x 13mm width x 13.5mm or 16mm height
- Vibration-resistant structure
- 16VDC to 100VDC range
- 110μF to 2000μF capacitance
- 36mΩ to 2.5Ω ESR range
- 880mA to 2570mA ripple current range
- RoHS2 compliant
- AEC-Q200 compliant
Applications
- Automotive modules (electronic control units)
- High-temperature power applications
- High-temperature noise filtering
- High-temperature hold-up
Dimensions (mm)
Yayınlandı: 2018-03-20
| Güncellenmiş: 2026-03-12