Chemtronics CircuitWorks® No-Clean Tacky Flux
Chemtronics CircuitWorks® No-Clean Tacky Flux is a Type ROL0 formulation designed for BGA rework requiring high-reliability, stability, and cleanliness. The gel composition holds the BGA component in position even with board movement. Chemtronics CircuitWorks No-Clean Tacky Flux features a lower viscosity for easy application, contains no ionic material, and exhibits excellent wetting ability with a long tack time.Features
- Excellent wetting ability
- Long tack time
- Noncorrosive, halide and halogen free
- Meets IPC requirements for ROL0, No Clean
- Excellent consistency
- Stable viscosity
- Conforms to ISO 9454
- Meets Bellcore TR-NWT-000078 requirements
- Meets DIN EN 29454-1 1.1.3.C classification
Applications
- BGA rework and repair
- Sphere attachment to BGA
- Surface Mount Device Pads
- Switches
- Sockets
Yayınlandı: 2009-12-03
| Güncellenmiş: 2022-03-11