Chemtronics CircuitWorks® Silicone-free Heat Sink Grease
Chemtronics CircuitWorks® Silicone-free Heat Sink Grease facilitates heat transfer away from electrical/electronic components and into heat sinks. This silicone-free compound shows no creep or migration over a wide temperature range. Thickened with a proprietary thermally conductive zinc oxide ceramic, the Chemtronics CircuitWorks Silicone-free Heat Sink Grease creates an effective heat sink interface in electrical/electronic equipment. Exceeds MIL-C-47113 for thermal conductivity and stable from -15°C to 200°C.Features
- Exceeds MIL-C-47113 for thermal conductivity
- Noncorrosive
- High dielectric strength
- Low migration
- Stable from -15°C to +200°C
- Nonflammable
Applications
- Effective thermal coupler for any heat sink device
- Nonflammable Protective coating
- High voltage corona Protection
- Improves readings on contact type thermocouples
- Silicone sensitive environments
Yayınlandı: 2009-12-03
| Güncellenmiş: 2022-03-11