CHERRY DW 5100 Desktop Set
CHERRY DW 5100 Desktop Set features an ergonomic mouse and an abrasion-proof laser-inscribed keyboard. This desktop set also includes four batteries (type AAA), a nano USB transmission receiver, and a hard copy of operating instructions. The optical 6-button mouse features an infrared sensor and adjustable resolution (1000/1750dpi) which can be adjusted in two stages. The keyboard has ten practical additional keys for office and multimedia applications. The DW 5100 desktop set uses wireless 2.4GHz technology and offers a battery status display on both the keyboard and mouse.Features
- Wireless desktop set with abrasion-proof laser inscription
- Durable, high-quality professional keyboard with an ergonomic 6-button mouse
- Easy to install, requiring no technical knowledge
- Battery status display in keyboard and mouse
- Mouse has an on/off switch for additional energy efficiency
- Nano USB receiver ideal for permanent use with the notebook
- Infrared sensor and adjustable resolution (1000/1750dpi)
- 2.4GHz technology (range of up to 32ft)
Applications
- Gaming/e-sports
- Office
- Healthcare
- Point of Sale (POS)
- Industrial
- Security
Specifications
- 0°C to +40°C operating temperature range
- 10m approximate transmission range
- 2.4GHz to 2.4835GHz frequency range
- >10 million key operation lifetime
- 1500g total weight
- Current consumption:
- 5mA maximum (keyboard)
- 4.5mA maximum (mouse)
- 35mA maximum (receiver)
Videos
DW 5100 Desktop Set
Yayınlandı: 2019-06-21
| Güncellenmiş: 2023-07-24