CHERRY KC 6000 SLIM Keyboard
CHERRY KC 6000 SLIM Keyboard is an alternative streamlined keyboard for Mac users. This corded keyboard is in chiclet design with a Mac layout and provides quick access to the twelve frequently used Mac functions and a numeric keypad. The KC 6000 SLIM Keyboard comes in a compact and slim housing that leaves enough space for other equipment. The scissor mechanism is practically silent and provides an excellent typing experience and a long service life. The KC 6000 keyboard features a built-in metal plate that keeps the keyboard stable and helps to prevent slipping from a desk. This keyboard exhibits abrasion-resistant laser markings and rubber feet for height adjustment and ergonomic writing.Features
- Keyboard in chiclet design with Mac layout
- Quick access to 12x frequently used Mac functions
- Ultra-flat low height of 1.5cm with a compact design and slim housing
- Abrasion-resistant laser markings
- Robust design due to an integrated metal plate
- Status LEDs for the CAPS LOCK, NUM, and SCROLL keys
- 1.8m cable with USB connection
- Exceptional design with shimmering blue keyframe
- Whisper-quiet typing with high-quality SX scissor-switch technology for an ideal operating feeling
- Numeric keypad for convenient number input
- Rubber feet for height adjustment and ergonomic writing
- Can be used on any version of Mac OS without the need for additional drivers
Applications
- Marketing
- Education/schools
- Point of Sale (POS) / point of transaction
- Office / data entry
- Field services
Specifications
- Silver housing color with white keys
- 20mA typical current consumption
- 1.8m cable with USB-A connection
- 0°C to +40°C operating temperature range
- >10 million key operation lifetime
- 440mm x 130mm x 15mm product dimensions
Videos
Closer Look
Yayınlandı: 2019-06-19
| Güncellenmiş: 2023-07-24