CHERRY KW 3000 Wireless Full-size Keyboard
CHERRY KW 3000 Wireless Full-size Keyboard is a flat, wireless keyboard with a full-size layout, which includes arrow keys and a number pad. The keyboard features low-noise keys with durable labels and four hotkeys for calculator, email, browser, and sleep mode quick access. The CHERRY KW 3000 Wireless Full-size Keyboard offers a plug-and-play installation via USB port and almost interference-free wireless 2.4GHz technology (up to 32.8ft). The keyboard requires USB-A system hardware and a Windows 7 or higher operating system.Features
- Flat, wireless keyboard
- Low-noise keys with durable labels
- Up to 10 million keystrokes
- Four hotkeys for calculator, email, browser, and sleep mode
- Plug-and-play installation via USB port
- Almost interference-free wireless 2.4GHz technology (up to 32.8ft)
- Battery status indicator
- Stable, fold-out feet for height adjustment
- Non-slip bottom
- GS approval for certified safety
Applications
- Work
- Home
- Desktops/laptops
- Television
Specifications
- 18oz main product weight
- 10-piece master carton content
- -4°F to +149°F storage temperature range
- 32°F to 122°F working temperature range
- USB-A hardware system requirement
- Windows 7 or higher operating system
- 33ft wireless range
- 3mA max current consumption
Additional Resources
Yayınlandı: 2023-09-28
| Güncellenmiş: 2023-10-20