CHERRY UM Microphones & Accessories

CHERRY UM Microphones and Accessories include three first-class sound-quality microphones, a POP filter, and two USB universal microphone arms. The microphones include UM 3.0, 6.0 advanced, and 9.0 Pro RGB variants, and accessories include UM POP filter, MA 3.0 UNI, and MA 6.0 UNI USB. The UM 3.0 microphone offers a cardioid polar pattern, and the convenient headphone jack makes it easy to connect headphones to the microphone. The design of the additional volume control for the headphones on the back of the mic is based on the cherry mouse wheel, which always helps retain control over the sound of the recordings. The 6.0 advanced microphone offers a shock mount. The desk wobbling can cause unwanted vibrations or when rubber bands insulate typing on the keyboard. This microphone provides two polar patterns to switch between cardioid and omnidirectional modes at the touch of a button.

The UM 9.0 PRO RGB microphone offers impressive RGB illumination for streaming and gaming, and the gain control can be used to adjust the microphone sensitivity. This microphone provides colorful accents through RGB illumination and options to choose between different RGB color effects and single colors. The UM microphones feature a convenient push-to-mute function and headphone jack with integrated volume control in CHERRY design. These microphones operate at a 32°F to 122°F temperature range and a 23°F to 131°F storage temperature range.

UM POP Filter

CHERRY UM Microphones & Accessories

The UM POP filter is designed to meet the requirements of the CHERRY UM MIC series (CHERRY UM 3.0, UUM 6.0 ADVANCED, UM 9.0 PRO RGB) to protect the capsule of the microphone from moisture caused by saliva, keeping it intact for longer. This POP filter reduces plosive sounds when pronouncing words with P, T, or K, and so on.

MA 3.0 UNI

CHERRY UM Microphones & Accessories

The MA 3.0 UNI adjustable and universal microphone arm features a 3/8 inch threaded connector, a 5/8 inch adapter, and a sturdy aluminum swivel arm. This microphone arm offers a practical cable slot where standard XLR and USB cables be easily hidden. The microphone arm can carry a maximum load of up to 3.31lbs.

MA 6.0 UNI USB

CHERRY UM Microphones & Accessories

The MA 6.0 multifunctional and universal microphone arm with an integrated USB hub features two ports (5V/2A). This multifunctional and universal microphone arm offers four connection cables that are well-equipped for all eventualities. These cables include USB-A to USB-B, mini-USB, micro-USB, and USB-C. The multifunctional and universal microphone arm can carry a maximum load of up to 1.76lbs and an integrated 8.2ft USB cable. This multifunctional and universal microphone arm is ideally used in live streams, gaming videos, and video conferences.

Features

  • UM 3.0 microphone:
    • The attractive design in matte black
    • A three-legged design stand made of solid metal guarantees stability
    • First-class sound quality
    • Cardioid polar pattern
  • UM 6.0 advanced:
    • High-quality design in matte silver
    • Two different polar patterns for detailed voice recordings: cardioid and omnidirectional
    • Gain control for adjusting microphone sensitivity
    • Shock-mount function for first-class sound quality without unwanted background noise or vibrations
  • UM 9.0 PRO RGB:
    • Elegant design in matte copper look
    • Versatile thanks to four different polar patterns: cardioid, omnidirectional, bidirectional, and stereo
    • Impressive RGB lighting for an intense gaming or streaming setup
    • Gain control for adjusting microphone sensitivity
    • Shock-mount function for first-class sound quality without unwanted background noise or vibrations
  • Three-legged design stand made of solid metal with integrated vibration damper
  • Convenient push-to-mute function
  • Headphone jack with integrated volume control in CHERRY design
  • Compatible with PC, Mac, PS4 and PS5 (Plug&Play via USB cable)
  • UM POP Filter:
    • Filters out plosive sounds that are noticeable as pops or hisses when pronouncing letters such as P, T, and K
    • Less post-production of recordings required
    • The perfect supplement to the USB microphones in the CHERRY UM mic series
    • Protects the microphone capsule from moisture, thereby ensuring a longer service life
  • MA 3.0 UNI:
    • A swivel arm means the microphone can be positioned ideally at any angle
    • Maximum load of up to 3.31lbs
    • Suitable for universal use
  • MA 6.0 UNI USB:
    • The swivel arm allows setup at any angle
    • Built-in USB hub with two ports (5V/2A) provides connectivity for multiple USB devices
    • 8.2ft USB cable integrated
    • Maximum load of up to 1.76lbs
    • Four connection cables included: USB-A to USB-B, mini-USB, micro-USB, and USB-C

Specifications

  • 23°F to 131°F storage temperature range
  • 32°F to 122°F operating temperature range 
  • 20Hz to 20000Hz frequency range
  • 6.3inch x 5.67inch x 10.71inch microphone dimension
  • 60mA input power (UM 3.0)
  • 80mA input power (UM 6.0 advanced)
  • 200mA input power (UM 9.0 PRO RGB)

Applications

  • Gaming
  • Streaming sessions
  • Video calls
  • Distance learning
  • Recording
Yayınlandı: 2023-03-29 | Güncellenmiş: 2023-04-03