Chip Quik Two-Part Mix Solder Paste

CHIPQUIK Two-Part Mix Solder Paste requires no refrigeration before use and features a two-year shelf life before mixing. After mixing, the shelf life is six months refrigerated and two months unrefrigerated. CHIPQUIK Two-Part Mix Solder Paste is RoHS II and REACH compliant.

Features

  • 2-year shelf life unrefrigerated before mixing
  • Printing speeds up to 100mm/sec
  • Long stencil life
  • Wide process window
  • Clear residue
  • Low voiding
  • Excellent wetting compatibility on most board finishes
  • Passes BONO test @1.56%
  • RoHS II and REACH compliant
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama Alaşım
SMDLTLFP15T4 SMDLTLFP15T4 Veri Sayfası Lehim SoldrPaste 2 PartMix 15g,LeadFree,LowTemp Sn42/Bi57.6/Ag0.4
SMD291SNL15T4 SMD291SNL15T4 Veri Sayfası Lehim SoldrPaste 2 PartMix 15g,NoClean,LeadFree Sn96.5/Ag03/Cu0.5
SMDLTLFP60T4 SMDLTLFP60T4 Veri Sayfası Lehim SoldrPaste 2 PartMix 60g,LeadFree,LowTemp Sn42/Bi57.6/Ag0.4
SMD291SNL60T4 SMD291SNL60T4 Veri Sayfası Lehim SoldrPaste 2 PartMix 60g,NoClean,LeadFree Sn96.5/Ag03/Cu0.5
Yayınlandı: 2015-10-27 | Güncellenmiş: 2022-08-08