Chip Quik BVJ038B Bulb Vacuum Handling Tool
Chip Quik BVJ038B Bulb Vacuum Handling Tool comes with a squeeze bulb vacuum tool and a 3/8" vacuum cup. This bulb vacuum handling tool is a low-cost and high-quality pick-and-place tool. The BVJ038B vacuum handling tool is lead-free, RoHS 3 compliant, and REACH compliant. Typical applications include pick-and-place of metal, plastic, or parts with a smooth, non-porous top surface area that the rubber vacuum cup can seal against.User Guide
Push the vacuum cup snugly onto the end of the vacuum tool. Make sure that there is no dust on the rubber vacuum cup. Gently squeeze the vacuum tool bulb, place the soft rubber vacuum cup squarely onto the pick-and-place part, and then relax the bulb. This will create a vacuum that will hold the part firmly. Note: It is normal for the vacuum created to slowly lose its strength over the 30s to 60s, so placing your part within this time is recommended. Move the part to the desired spot, lower it to the board, and then squeeze the bulb again to release the part.
Specifications
- Static dissipative
- Low-cost and high-quality pick-and-place tool
Applications
- Pick-and-place of metal, plastic, or any parts having a smooth, non-porous top surface area that the rubber vacuum cup can seal against
Yayınlandı: 2023-03-06
| Güncellenmiş: 2023-03-23