Chip Quik CQ-ESD Lab Coats
Chip Quik CQ-ESD Lab Coats are high-quality, reusable, and washable Electrostatic Discharge (ESD) safe lab coats. These coats are made with 63% polyester, 35% cotton, and 2% conductive carbon fiber. This carbon sewn into the fabric makes the lab coat static dissipative with surface resistance of 106 to 109 ohms and ESD safe. The CQ-ESD-LABCOATs are designed for unisex with ¾ length and multiple pockets. These coats come in a light blue color, rated for up to 50 washes, and are available in various size options. The CQ-ESD-LABCOATs are mainly suitable for engineers working in electronics manufacturing/assembly, cleanrooms and labs, semiconductor fabrication, repair/rework stations, quality control/testing areas, and R&D facilities.Features
- High quality
- Reusable and washable
- Material is made of 63% polyester, 35% cotton, 2% conductive carbon fiber (knitted fabric)
- Carbon sewn into the fabric makes the lab coat static dissipative and ESD safe
- Surface resistance of 106 to 109 ohms
- 50 wash cycles
- ¾ length
- Unisex
- Two hip pockets and one breast pocket
- Available in small, medium, large, extra-large, and double extra-large size options
Applications
- Electronics manufacturing and assembly
- Cleanrooms and labs
- Semiconductor fabrication
- Repair and rework stations
- Quality control and testing areas
- R&D facilities
Size Options
Yayınlandı: 2025-09-23
| Güncellenmiş: 2025-10-02