Chip Quik CQ-FE-2 High Flow Fume Extractor & Filters
Chip Quik CQ-FE-2 High Flow Fume Extractor and Filters are designed to control overexposure to the fumes and gases that develop during welding and cutting. The CQ-FE-2 fume extractor features <55dB low noise level, 0.32KW rated output power, and 100VAC to 120VAC input voltage range. The device includes 3-filter stages, 2 suction hoses, and a suction port cover to block unused suction ports when used with only 1 suction hose. These devices are lead-free, RoHS 3, and REACH compliant.The CQ-FE-2-P3 are pre-filters designed for high-flow fume extractors and come in a pack of three.
The CQ-FE-2-PHC is a 3-filter stage replacement filter set designed for high-flow fume extractors. This device includes a pre-filter, HEPA filter, and carbon filter.
Features
- CQ-FE-2:
- 100VAC to 120VAC input voltage range
- 60Hz frequency
- 0.32KW rated output power
- T3.15A fuse
- 350m3/h airflow
- <55dB noise level
- 31cm x 31cm x 46cm (12-1/4" x 12-1/4" x 18-1/8") case dimensions
- 20kg (44lbs) weight
- Lead-free
- RoHS 3 compliant
- REACH compliant
Kit Contents
- CQ-FE-2:
- Two suction hoses
- Pre-filter
- HEPA filter
- Carbon filter
- Power cord
- CQ-FE-2-P3:
- 3x pre-filters
- CQ-FE-2-PHC:
- Pre-filter
- HEPA filter
- Carbon filter
Fume Extractor Overview
Datasheets
Additional Resource
Yayınlandı: 2024-08-26
| Güncellenmiş: 2024-09-04