Chip Quik DECSIL UV Dielectric Silicone Grease
Chip Quik DECSIL UV Dielectric Silicone Grease is a translucent electronics-grade grease that features an ultraviolet (UV) tracer. This Chip Quik Latex-free silicone grease is water- and moisture-resistant and allows users to lubricate and seal parts. DECSIL UV operates over a -57°C to +204°C temperature range and can be used as a dielectric silicone grease, where a UV tracer is required. DECSIL UV also provides corrosion protection for copper conductors, device leads, and battery terminals, and acts as a lubricant for bearings, bushings, gears, and chains.
Features
- Dielectric silicone grease with UV tracer
- Electronics-grade
- Insulates electronic components
- Water- and moisture-resistant
- Lubricates and seals parts
- Latex-free (silicone-based grease, does not contain latex)
- Non-curing
Applications
- Dielectric silicone grease where a UV Tracer is required
- Corrosion protection
- Copper conductors
- Device Leads
- Battery terminals
- Cable-pulling lubricant
- Lubricant
- Bearings
- Bushings
- Gears
- Chains
Specifications
- Contains UV tracer
- Meets and exceeds SAE-AS-8660
- VOC-compliant (<3%), low odor
- 1.0g/cc density
- -57°C to +204°C (-70°F to +400°F) operating temperature range
- Non-curing dielectric silicone grease retains consistency
- Translucent color
- >700V/mil (27kV/mm) dielectric strength
- Volume Resistivity: 1.8 x 1014 volume resistivity
- 3.0 dielectric constant (1000Hz)
- 0.0016 dissipation factor (1000Hz)
- 120s arc resistance (RT)
Yayınlandı: 2026-07-29
| Güncellenmiş: 2026-07-30