Chip Quik Dielectric Silicone Grease
Chip Quik Dielectric Silicone Grease are electronics-grade translucent color grease designed to insulate electronics components. This silicone grease is water and moisture-resistant and lubricates and seals parts. The non-curing dielectric silicone grease retains consistency and features a 1g/cc density and dielectric strength of >700V/mil (27kV/mm). The dielectric silicone grease has an operating temperature range of -57°C to 204°C. Applications include corrosion protection for copper conductors, device leads, and battery terminals, cable-pulling lubrication, and lubricant for bearings, bushings, gears, and chains.Features
- Translucent color
- Electronics grade
- Insulates electronic components
- Water and moisture resistant
- Lubricates and seals parts
- Non-curing and retains consistency
Specifications
- Meets and exceeds SAE-AS-8660
- VOC Compliant (<3%) and low odour
- 1g/cc density
- >700V/mil (27kV/mm) dielectric strength
- 1.8 x 1014 volume resistivity
- 3 dielectric constant (1000Hz)
- 0.0016 dissipation factor (1000Hz)
- 120 seconds Arc Resistance (RT)
Applications
- Corrosion protection for:
- Copper conductors
- Device leads
- Battery terminals
- Cable pulling lubricant
- Lubricant for:
- Bearings
- Bushings
- Gears
- Chains
Yayınlandı: 2023-08-03
| Güncellenmiş: 2023-08-03