Chip Quik CQ-702S Digital Oscilloscope

Chip Quik CQ-702S Digital Oscilloscope features a fully digital oscilloscope with 10MHz bandwidth and built-in multi-meter functionality. The oscilloscope kit includes the CQ-702S oscilloscope, an oscilloscope probe with X1/X10 attenuation, multimeter probes, a temperature probe, and a USB-A to USB-C cable. The oscilloscope offers a 42MSa/s real-time sampling rate with a max input voltage rating of 150V. The Chip Quik CQ-702S Digital Oscilloscope automatically records period, frequency, peak-to-peak value, max value, min value, and effective value for a max record length of 64Kbytes. The oscilloscope is powered by a pre-installed 18650 lithium-ion rechargeable battery and requires USB-C charging. The oscilloscope is RoHS 3 and REACH compliant.

Features

  • 10MHz bandwidth
  • Built-in multi-meter functionality
  • 48MSa/s real-time sampling rate
  • One channel
  • AC/DC input coupling
  • RoHS 3/REACH compliant

Specifications

  • 1MΩ input resistance at 16pF
  • X1, X10 probe attenuation
  • 150V max input voltage rating
  • (sinx)x waveform interpolation
  • 100ns/div to 20s/div sweep speed range
  • 20ppm time base accuracy
  • 64Kbyte max record length
  • 20mV/div to 10V/div vertical sensitivity
  • >10Hz low-frequency response
  • ±3% DC gain accuracy
  • Auto, normal, and single trigger methods
  • Automatic measurements
    • Period
    • Frequency
    • Peak-to-peak value
    • Maximum value
    • Minimum value
    • Effective Value
  • Rising or falling edge trigger edge
  • Powered by one 18650 lithium-ion rechargeable battery
  • USB-C charging
Chart - Chip Quik CQ-702S Digital Oscilloscope

Kit Contents

  • CQ-702S Digital Oscilloscope
  • Oscilloscope probe
  • Multimeter probes
  • Temperature probe
  • USB-A to USB-C cable
Yayınlandı: 2024-02-09 | Güncellenmiş: 2024-02-16