Chip Quik Manual Syringe Gun

Chip Quik Manual Syringe Gun is designed for 5cc syringes and offers excellent dispensing control. This syringe gun features an ergonomic design that helps reduce hand fatigue. The manual syringe gun is lightweight, portable, and fits most 5cc syringes. This syringe gun includes a syringe, piston, front and back cover, an 18 gauge conical plastic dispensing tip, and an 18 gauge straight stainless steel dispensing tip.

Features

  • Fits most 5cc syringes
  • Easy to use
  • Ergonomically designed
  • Reduces hand fatigue
  • Excellent dispensing control
  • Clean operation
  • Lightweight
  • Portable
  • Comes with one 5cc syringe

Kit Contents

  • Syringe gun (with push rod and o-ring)
  • Syringe
  • Piston
  • Front cover
  • Rear cover
  • Conical plastic dispensing tip (18 gauge)
  • Straight stainless steel dispensing tip (18 gauge)
Yayınlandı: 2023-08-03 | Güncellenmiş: 2023-08-08