Chip Quik NFIPA-500ML Super Solvent

Chip Quik NFIPA-500ML Super Solvent is a multi-purpose cleaner for degreasing and refluxing. This solvent is designed to replace isopropyl alcohol and HCFCs in the manual removal of flux residues and greases from Printed Circuit Boards (PCBs). The super solvent NFIPA possesses no ozone-depleting potential and is thermally and chemically stable. The super solvent is non-flammable and fast evaporating. This colorless solvent offers a shelf life of more than >24 months and should be stored at room temperature.

Features

  • Multi-purpose cleaner for degreasing and defluxing
  • Stronger solvency power than isopropyl alcohol
  • Non-flammable and fast evaporating
  • Removes fluxes, oils, and greases
  • Designed for manual cleaning
  • No ozone-depleting potential
  • Thermally and chemically stable
  • RoHS 3 and REACH compliant

Specifications

  • 1270Kg/m3 density at 20°C
  • Health and safety:
    • 0 Ozone Depletion Potential (ODP)
    • 320 Global Warming Potential (GWP)
    • 4.1 years atmospheric lifetime
  • <13.6mN/m surface tension
  • 43°C boiling range
  • >24 months shelf life
  • 20°C to 25°C (68°F to 77°F) storage temperature range (Room temperature)
Yayınlandı: 2023-03-06 | Güncellenmiş: 2023-03-24