Chip Quik Replacement Blades

Chip Quik Replacement Blades are designed for use with the stainless steel solder paste squeegee pen kit. These replacement blades come in four widths: 10mm, 20mm, 30mm, and 40mm. The stainless steel construction features 0.2mm thickness and bends slightly, helping to apply even, steady pressure. Chip Quik Replacement Blades have a small hole so users can screw or unscrew the blade from the pen body found in the squeegee pen kit.

Features

  • Blade widths
    • 10mm
    • 20mm
    • 30mm
    • 40mm
  • 0.2mm blade thickness
  • Stainless steel construction
  • Reusable design
  • For use with squeegee pen kit

How to Install/Remove Blades

Infographic - Chip Quik Replacement Blades
Yayınlandı: 2024-09-03 | Güncellenmiş: 2024-09-09