Chip Quik SEN Electrode Flexible Printed Circuit Boards

Chip Quik SEN Electrode Flexible Printed Circuit Boards (PCBs) are designed to be used with Nanocomposite Force Sensitive material. These PCBs range from 12.7mm x 10.16mm to 30.48mm x 45.72mm and are available in round and square shapes. Solder pad directions include across and long, and SEN PCBs feature UL 94V-0 construction. Chip Quik SEN Electrode Flexible PCBs offer a 0.085mm PCB thickness and an operating temperature range of -40°C to +130°C.

Features

  • 0.085mm PCB thickness
  • UL 94V-0 PCB construction
  • 12.7mm x 10.16mm minimum PCB dimensions
  • 30.48mm x 45.72mm maximum PCB dimensions
  • 10mm x 10mm minimum pad size
  • 20mm x 20mm maximum pad size
  • Long or across solder pad direction
  • Square and round pad shape
  • -40°C to +130°C operating temperature range

Example Circuit

Infographic - Chip Quik SEN Electrode Flexible Printed Circuit Boards
Yayınlandı: 2024-12-19 | Güncellenmiş: 2025-01-08