Chip Quik Smooth Flow™ Tack Flux
Chip Quik Smooth Flow™ Tack Flux features Smooth Flow technology to provide a lower-density flux vehicle for better shear spread and improved flow during heating. This Chip Quik flux is ideal for all rework, solder, de-solder, and reflow applications. The material is non-corrosive, non-conductive, and no-clean. When applied, the tack flux will not run all over a PCB. The substance has a long stencil life and a wide process window.Features
- Smooth Flow technology
- Lower-density flux vehicle for better shear spread and improved flow during heating
- Non-corrosive, non-conductive, and no-clean
- Tack flux will not run all over the PCB when applied
- Excellent wetting
- Easily cleaned with isopropyl alcohol
- Attachment of BGA spheres
- Soldering flip chip components
- Long stencil life and a wide process window
- Clear residue
- Halogen-free (EN14582 test method)
- RoHS 3 and REACH compliant
Applications
- Rework
- Solder
- De-solder
- Reflow
Specifications
- Synthetic no-clean flux type for leaded and lead-free applications
- ROL0 flux classification
- Light yellow to orange/brown color
- 75g or 150g jar packaging
- >24 months shelf life unrefrigerated or refrigerated
Yayınlandı: 2025-03-31
| Güncellenmiş: 2025-04-10