Chip Quik Stencil Wipes

Chip Quik Stencil Wipes clean solder paste and flux off stainless steel SMD assembly stencils. These stencil wipes offer a shelf life of more than two years and should be stored refrigerated or at a 3°C to 25°C temperature range. The stencil wipes anti-static include an anti-static agent in order to reduce or eliminate the buildup of static electricity on surfaces. These stencil wipes are flammable, lead-free, and RoHS 3 and REACH compliant.

Features

  • Shelf life:
    • >24 months refrigerated
    • >24 months unrefrigerated
  • Store refrigerated or at 3°C to 25°C (37°F to 77°F) temperature range (Room temperature)
  • Flammable

Specifications

  • Formula:
    • STENCIL-WIPES:
      • 70% IPA/30% deionized water
    • STENCIL-WIPES-ANTISTATIC:
      • 70% IPA/30% deionized water + anti-static agent
  • RoHS 3 and REACH compliant
Yayınlandı: 2023-03-07 | Güncellenmiş: 2023-03-23