Chip Quik Two-Part Mix Solder Paste
CHIPQUIK Two-Part Mix Solder Paste requires no refrigeration before use and features a two-year shelf life before mixing. After mixing, the shelf life is six months refrigerated and two months unrefrigerated. CHIPQUIK Two-Part Mix Solder Paste is RoHS II and REACH compliant.Features
- 2-year shelf life unrefrigerated before mixing
- Printing speeds up to 100mm/sec
- Long stencil life
- Wide process window
- Clear residue
- Low voiding
- Excellent wetting compatibility on most board finishes
- Passes BONO test @1.56%
- RoHS II and REACH compliant
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Alaşım |
|---|---|---|---|
| SMD291SNL15T4 | ![]() |
Lehim SoldrPaste 2 PartMix 15g,NoClean,LeadFree | Sn96.5/Ag03/Cu0.5 |
| SMDLTLFP15T4 | ![]() |
Lehim SoldrPaste 2 PartMix 15g,LeadFree,LowTemp | Sn42/Bi57.6/Ag0.4 |
| SMDLTLFP60T4 | ![]() |
Lehim SoldrPaste 2 PartMix 60g,LeadFree,LowTemp | Sn42/Bi57.6/Ag0.4 |
| SMD291SNL60T4 | ![]() |
Lehim SoldrPaste 2 PartMix 60g,NoClean,LeadFree | Sn96.5/Ag03/Cu0.5 |
Yayınlandı: 2015-10-27
| Güncellenmiş: 2022-08-08