Chip Quik F17xT254P20 Pitch Changers

Chip Quik F17xT254P20 Pitch Changers offer a 1.70mm/1.78mm to 2.54mm pitch conversion range. These pitch changers feature a -40°C to 130°C operating temperature range and 260°C PCB reflow maximum temperature. The F17xT254P20 pitch changers come in 50.8mm x 10.16mm x 1.6mm dimensions and are FR-4 UL94V-0 certified. These pitch changers are lead-free, RoHS 3, and REACH compliant.

Features

  • F178T254P20:
    • 1.78mm to 2.54mm (0.070-inch to 0.1-inch) pitch conversion
  • F170T254P20:
    • 1.70mm to 2.54mm (0.067-inch to 0.1-inch) pitch conversion
  • 20 pins
  • 50.8mm x 10.16mm x 1.6mm (2.0-inches x 0.4-inches x 0.0625-inches) PCB dimensions
  • FR-4 UL94V-0 PCB construction
  • -40°C to 130°C operating temperature range
  • 260°C PCB reflow maximum temperature
Yayınlandı: 2023-08-07 | Güncellenmiş: 2023-08-17