Chip Quik HDR-SOICx-80 Headers

Chip Quik HDR-SOICx-80 Headers are Surface Mount (SMT) to Surface Mount (SMT) header pins designed to mount to a SOIC footprint. These headers feature a -40°C to 130°C temperature range, 260°C reflow maximum temperature, and 1.27mm pitch. The HDR-SOICN-80 is an SMT to SOIC narrow header featuring an 80-pin for 150-mil/200-mil IC body. The HDR-SOICW-80 is an SMT to SOIC-wide header featuring an 80-pin for a 300-mil IC body. These headers are lead-free, RoHS 3, and REACH compliant and come in a gold-plated PA6T plastic body (320°C melting point).

Features

  • HDR-SOICN-80:
    • 150-mil/200-mil IC body
    • SMT to Small Outline Integrated Circuit (SOIC)-narrow header
  • HDR-SOICW-80:
    • 300 mil IC body
    • SMT to Small Outline Integrated Circuit (SOIC)-wide header
  • -40°C to 130°C operating temperature range
  • 1Amp/contact current rating
  • ≥ 500MΩ (at V = 100V) insulation resistance
  • ≤ 20mΩ/contact resistance
  • 300V AC/minute withstand voltage
  • 260°C reflow maximum temperature
  • 1.27mm pitch
  • 80-pin
  • Lead-free
  • RoHS 3 and REACH compliant
  • Gold-plated pin construction
  • PA6T plastic body (320°C melting point)
Yayınlandı: 2023-08-08 | Güncellenmiş: 2023-08-17