Chip Quik ICB-MAX3232 Breakout Board
Chip Quik ICB-MAX3232 Breakout Board is a multi-channel board that offers two-line drivers and two-line receivers. This board features 6 auxiliary capacitors, a 3V to 5.5V VCC supply range, a -40°C to 130°C operating temperature range, and a 260°C reflow maximum temperature. The ICB-MAX3232 breakout board comes with ±15kV IEC ESD protection pin-to-pin, 0.4-inch x 0.5-inch x 0.063-inch PCB dimensions, and broken-out DIP-10 footprint. This fully assembled breakout board complies with FR-4 UL94V-0 rating and IPC-A-610 Class II assembly standard.Features
- 6 auxiliary capacitors
- 3V to 5.5V VCC supply range
- -40°C to 130°C operating temperature range
- 260°C reflow maximum temperature
- ±15kV IEC ESD protection pin-to-pin
- 0.4-inch x 0.5-inch x 0.063-inch PCB dimensions
- Broken-out DIP-10 footprint
- FR-4 UL94V-0 rating
- IPC-A-610 Class II PCB assembly standard
Additional Resource
Yayınlandı: 2023-08-08
| Güncellenmiş: 2023-08-17