Cicor T7633ST Charging Power Bank
Cicor T7633ST Charging Power Bank is a wireless Qi-certified 3-USB Type-C™ charging power bank ideal for worldwide travel. The device has interchangeable AC heads and features a 6700mAh/5V battery, making it useful for extended use when traveling outdoors. The charger also operates on an input of 90VAC to 240VAC, 50/60Hz, 0.5A. It is suitable for iPhone 8, iPhone Plus, iPhone X, and some Samsung, Lumia, Nokia, Lenovo, and Nexus models.Features
- 3-year warranty
- Detachable UK/EU/US/AU plugs
- QI/CE/RoHS/FCC certifications
Specifications
- 90VAC to 240VAC, 50/60Hz, 0.5A input
- 5V, 3A (15W) AC charger
- Type-C
- 5V, 2.4A output
- 5V, 3A input
- 2x 5V, 2.4A USA-A output
- 5W Qi wireless output
- 6700mAh capacity
Yayınlandı: 2019-01-04
| Güncellenmiş: 2025-02-07