AIM-Cambridge / Cinch Connectivity Solutions Multi-Ferrule BNC Connectors
Aim-Cambridge / Cinch Connectivity Multi-Ferrule BNC Connectors are commercial-grade multi-ferrule, crimp style, 2-piece BNC connectors. They are ideal for use on flexible 50Ω coaxial cables and designed around MIL-STD-202 with up to 4GHz frequency range. They have nickel-plated housing, a Delrin dielectric, and gold-plated brass contacts. These connectors offer superior performance and allow terminations of various cable sizes to reduce inventory. Aim-Cambridge / Cinch Connectivity Multi-Ferrule BNC Connectors are suitable for use in test equipment and instrumentation, CCTV, PC/LAN, process control applications, and more.Features
- Cable types include RG-6, RG-58, RG-59, RG-59 TEF, and RG-59 Plenum
- 50Ω impedance
- 0 to 4GHz frequency range
Applications
- Test equipment and instrumentation
- CCTV
- PC/LAN
- Process control
Yayınlandı: 2008-05-30
| Güncellenmiş: 2022-03-11