Stewart Connector / Cinch Connectivity Solutions DVI Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions DVI Cable Assemblies are available in single- and dual-link variants with a 1m or 2m length. These cable assemblies are RoHS compliant and feature a ferrite core and UL 20276 wire construction with a black jacket. Stewart/Cinch DVI Cable Assemblies are offered in three types and several options. The single-link video cables support transmissions up to 4.95Gbps, and dual-link cables support 9.9Gbps. The DVI-D type supports digital signals, while the DVI-I cable assemblies support both analog and digital signals.

Features

  • Cable types
    • DVI-D single-link to DVI-D single-link (18+1 typical)
    • DVI-D dual-link to DVI-D dual-link (24+1 typical)
    • DVI-I dual-link to DVI-I dual-link (24+5 typical)
  • 1m or 2m length options
  • Ferrite core
  • UL 20276 wire construction with black jacket
  • RoHS compliant

Applications

  • Single-link: transmissions up to 4.95Gbps
  • Dual-link: transmissions up to 9.9Gbps
  • DVI-D: digital signals
  • DVI-I: analog and digital signals
Yayınlandı: 2020-02-10 | Güncellenmiş: 2026-01-28