Bel Fiber Optic Cable Assemblies
Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.Features
- Multiple end configurations (LC duplex, SC duplex, and ST)
- Single-mode or multi-mode options
- 1m, 2m, 3m, 4m, and 5m cable lengths
- Cable diameters
- Single mode: 2.0mm
- Multi-mode: 3.0mm
- High-flexibility, tight-buffered design suitable for indoor environments
- Duplex fiber cable construction
- PVC jacket
- Backward compatible with legacy LANs
Assembly Types
Naming Convention
Yayınlandı: 2018-05-22
| Güncellenmiş: 2022-11-04