Stewart Connector / Cinch Connectivity Solutions M8 Metal Dust Caps

Stewart Connector / Cinch Connectivity Solutions M8 Metal Dust Caps provide an IP67 protection rating in the locked condition. These waterproof caps are available with a tether plug or socket. The construction is RoHS compliant and features a brass material with nickel plating. Stewart Connector / Cinch M8 Metal Dust Caps are designed for a temperature range of -40°C to +80°C. These rugged caps can be used with M8 connectors and cable assemblies, making them suitable for miniature sensors, harsh environments, industrial, and limited-space applications.

Features

  • IP67 protection rating in locked condition
  • Options
    • SS-12800-010: tether plug
    • SS-12800-011: tether socket
  • Brass material
  • Nickel plating
  • -40°C to +80°C temperature range
  • RoHS compliant

Applications

  • Industrial
  • Miniature sensors
  • Harsh environments
  • Limited-space applications

Dimensions

Mechanical Drawing - Stewart Connector / Cinch Connectivity Solutions M8 Metal Dust Caps
Yayınlandı: 2025-05-12 | Güncellenmiş: 2026-01-15