Stewart Connector / Cinch Connectivity Solutions MPO Fiber Optic Cable Assemblies
Stewart Connector / Cinch Connectivity Solutions MPO Cables are high-density fiber optic cable assemblies. This high-density female-to-female solution utilizes a push-pull design for easy mating and removal. Cable ratings of 40Gbps are achieved through the use of a 12 strand fiber composition. Stewart/Cinch MPO Fiber Optic Cable Assemblies are suitable for use in QSFP transceivers, server farms, data centers, and other IoT applications.
Features
- Push-pull design for easy mating and removal
- Composed of 12 strands of fiber in a single assembly
- MPO Female to Female cables
- 40Gbps rating
- 1m to 10m lengths
- MM 50/125 OM3 fiber rating
Applications
- QSFP transceivers
- Server farms
- Data centers
- IoT applications
Yayınlandı: 2021-11-16
| Güncellenmiş: 2026-01-28